
The NCP154MX180280TAG is a dual linear voltage regulator from Onsemi, featuring 2.8V output voltage and 300mA output current. It operates from 1.9V to 5.25V input voltage range and has a dropout voltage of 335mV. The device is RoHS compliant and suitable for surface mount applications, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Onsemi NCP154MX180280TAG technical specifications.
| Accuracy | 2% |
| Dropout Voltage | 335mV |
| Lead Free | Lead Free |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 1.9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.8V |
| Max Supply Current | 200uA |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP154MX180280TAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
