
The NCP1550SN30T1 DC/DC controller is a single-output device with a maximum operating frequency of 690kHz. It is packaged in a SOT-23-5 package and has a maximum operating temperature of 85°C. The device is not RoHS compliant and contains lead. It is suitable for use in applications where a high duty cycle is required, up to 100%. The device is available in quantities of 3000 per reel.
Onsemi NCP1550SN30T1 technical specifications.
| Package/Case | SOT-23-5 |
| Duty Cycle | 100% |
| Lead Free | Contains Lead |
| Max Frequency | 690kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCP1550SN30T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
