
Onsemi NCP1560HDR2 technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 85% |
| Lead Free | Contains Lead |
| Max Frequency | 516kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Quiescent Current | 2.7mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCP1560HDR2 to view detailed technical specifications.
No datasheet is available for this part.
