Onsemi NCP1562-100WGEVB technical specifications.
| Evaluation Kit | Yes |
| Output Current | 30A |
| Output Power | 100W |
| Output Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1562-100WGEVB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.