
Onsemi NCP1562BDBR2G technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 85% |
| Fall Time | 10ns |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Duty Cycle | 85% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 1A |
| Output Voltage | 20V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NCP1562 |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1562BDBR2G to view detailed technical specifications.
No datasheet is available for this part.
