
Onsemi NCP1580DR2 technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 95% |
| Fall Time | 15ns |
| Lead Free | Contains Lead |
| Max Duty Cycle | 95% |
| Max Frequency | 412kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Voltage | 800mV |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCP1580DR2 to view detailed technical specifications.
No datasheet is available for this part.
