
The NCP1583DR2G is a DC/DC controller from Onsemi with a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. It operates on a 12V supply voltage and provides an output voltage of 800mV with a maximum output current of 700mA. The device is packaged in a SOIC package and is lead free. It is RoHS compliant and suitable for use in applications with a maximum frequency of 325kHz and a duty cycle of 80%.
Onsemi NCP1583DR2G technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 80% |
| Fall Time | 30ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 80% |
| Max Frequency | 325kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 700mA |
| Output Voltage | 800mV |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1583DR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
