
Onsemi NCP1586DR2G technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 80% |
| Lead Free | Lead Free |
| Max Frequency | 300kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1586DR2G to view detailed technical specifications.
No datasheet is available for this part.
