
Synchronous buck controller for efficient power management. Features a 4.5V to 13.2V input voltage range and adjustable output voltage from 800mV to 1.6V. Operates with a maximum switching frequency of 300kHz and a duty cycle up to 80%. Packaged in a halogen-free, lead-free SOIC-8 narrow body for surface mounting.
Onsemi NCP1587DR2G technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 80% |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Duty Cycle | 80% |
| Max Frequency | 300kHz |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 120uA |
| Max Output Voltage | 1.6V |
| Min Output Voltage | 800mV |
| Max Supply Voltage | 13.2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 8mA |
| Output Current | 8mA |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 300kHz |
| Weight | 0.005044oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1587DR2G to view detailed technical specifications.
No datasheet is available for this part.
