
The NCP1587EDR2G is an 8-pin SOIC lead-frame SMT DC/DC controller from Onsemi. It is designed for surface mount applications with a maximum package size of 5mm in length, 4mm in width, and 1.5mm in height. The device has a seated plane height of 1.75mm and a pin pitch of 1.27mm. The package material is plastic and the mounting type is surface mount.
Onsemi NCP1587EDR2G technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC N |
| Package Description | Small Outline IC Narrow Body |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AA |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi NCP1587EDR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.