Onsemi NCP1587GDR2G technical specifications.
| Package/Case | SOIC |
| Clock Sync | No |
| Max Duty Cycle | 88% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1587GDR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
