The NCP1595CMNTWG is a surface mount adjustable positive regulator with a maximum output current of 1.5A and a maximum operating temperature of 125°C. It has a maximum input voltage of 5.5V and a minimum input voltage of 4V. The device is packaged in a DFN package and is RoHS compliant. It operates with a synchronous rectifier and has a maximum output voltage of 4.68V and a minimum output voltage of 800mV.
Onsemi NCP1595CMNTWG technical specifications.
| Package/Case | DFN |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 4.68V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 800mV |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1595CMNTWG to view detailed technical specifications.
No datasheet is available for this part.