
Synchronous buck converter operating at 1 MHz, delivering up to 3A output current. Features adjustable output voltage from 800mV to 3.3V, with a maximum output voltage of 3.3V. Input voltage range is 3V to 5.5V. Packaged in a compact 3x3x0.9mm DFN surface-mount package, supplied on a 3000-piece tape and reel. Operates across a temperature range of -40°C to 85°C and is RoHS compliant.
Onsemi NCP1599MNTWG technical specifications.
| Package/Case | DFN |
| Frequency | 1MHz |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 800mV |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1599MNTWG to view detailed technical specifications.
No datasheet is available for this part.
