
The NCP1601ADR2 is a single-output DC/DC controller from Onsemi. It operates over a temperature range of -40°C to 125°C and is packaged in a SOIC-8 plastic package. The device is not RoHS compliant and contains lead. It is designed for surface mount applications and is available on tape and reel.
Onsemi NCP1601ADR2 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCP1601ADR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
