
The NCP1602BEASNT1G is an automotive PFC controller from Onsemi, featuring a 6-terminal design and a temperature grade of AUTOMOTIVE. It operates within a temperature range of -40°C to 125°C and accepts input voltages between 9.5V and 30V. The device is packaged in a 6-pin SOP package, measuring 1.5mm in width and 3mm in length.
Onsemi NCP1602BEASNT1G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.5 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 9.5 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP1602BEASNT1G to view detailed technical specifications.
No datasheet is available for this part.