
The NCP1603D100R2 is a dual output DC/DC controller from Onsemi, available in a surface mount SOP-16 package. It operates over a temperature range of -40°C to 125°C. This device is not RoHS compliant and contains lead. It is packaged in tape and reel format, with one device per package.
Onsemi NCP1603D100R2 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCP1603D100R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
