Onsemi NCP1605BDR2G technical specifications.
| Package/Case | SOIC |
| Frequency | 250kHz |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 550mW |
| Max Supply Current | 7mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Operating Supply Current | 3.5mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Soft-Skip™ |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1605BDR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
