Onsemi NCP1606ADR2G technical specifications.
| Package/Case | SOIC |
| Frequency | 70kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Current | 20mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 8.5V |
| Mount | Surface Mount |
| Operating Supply Current | 2.1mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1606ADR2G to view detailed technical specifications.
No datasheet is available for this part.
