Onsemi NCP1606APG technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | -300mV |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1606APG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
