
Power Factor Correction Controller, a surface mount integrated circuit in a 5mm x 4mm x 1.5mm SOIC package. Features a wide operating voltage range from -300mV to 20V, with a maximum supply current of 20mA and typical operating current of 2.1mA. Operates across a temperature range of -40°C to 125°C, with a maximum power dissipation of 450mW. This component is RoHS and Halogen Free compliant, supplied in tape and reel packaging with 2500 units per package.
Onsemi NCP1608BDR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 450mW |
| Max Supply Current | 20mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Operating Supply Current | 2.1mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1608BDR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
