3.0V fixed output positive linear voltage regulator (LDO) with 250mA maximum output current. Features ultra-high PSRR of 48dB and ultra-low noise operation. Dropout voltage is 90mV with a 2% accuracy. Operates from a 1.9V to 5.5V input voltage range and includes active discharge functionality. Packaged in a surface mount configuration on a 5000-piece tape and reel.
Onsemi NCP160AFCS300T2G technical specifications.
| Accuracy | 2% |
| Dropout Voltage | 90mV |
| Lead Free | Lead Free |
| Min Current Limit | 250mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Min Output Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 48dB |
| Quiescent Current | 23uA |
| RoHS Compliant | Yes |
| Weight | 0.002413oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP160AFCS300T2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
