Onsemi NCP160AMX1825TBG technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-N4 |
| Width | 1 |
| Length | 1 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 1.9 |
| Output Voltage1-Min | 1.7885 |
| Output Voltage1-Max | 1.8615 |
| Output Current1-Max | 0.25 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 1.825 |
| Operating Temperature TJ-Min | -40 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP160AMX1825TBG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.