
The NCP160BFCT180T2G is a 1.8V linear voltage regulator from Onsemi. It can supply up to 250mA of output current and operates over a wide input voltage range of 1.9V to 5.5V. This device is suitable for surface mount applications and has a maximum operating temperature of 125°C. The regulator is RoHS compliant and has a high power supply rejection ratio of 48dB.
Onsemi NCP160BFCT180T2G technical specifications.
| Accuracy | 2% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Min Output Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 48dB |
| Quiescent Current | 23uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP160BFCT180T2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
