
Onsemi NCP1611ADR2G technical specifications.
| Package/Case | SOIC |
| Frequency | 20kHz |
| Halogen Free | Halogen Free |
| Height | 0.059inch |
| Lead Free | Lead Free |
| Length | 0.196inch |
| Max Duty Cycle | 0% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 550mW |
| Max Supply Current | 3mA |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 9.5V |
| Mount | Surface Mount |
| Operating Supply Current | 2mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1611ADR2G to view detailed technical specifications.
No datasheet is available for this part.
