The NCP1612A3DR2G is a dual PFC controller IC from Onsemi, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and has a nominal supply voltage of 15V. The device features 10 terminals and is packaged in a 3.9mm wide, 4.9mm long SOP package. It is suitable for use in power management systems requiring high reliability and efficiency.
Onsemi NCP1612A3DR2G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G10 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 15 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP1612A3DR2G to view detailed technical specifications.
No datasheet is available for this part.