The NCP1612BDR2G is a DC/DC controller IC from Onsemi, packaged in a SOIC-10 package. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device is available in quantities of 2500 per reel, packaged in tape and reel format. It is a lead-free and halogen-free component, suitable for surface mount applications.
Onsemi NCP1612BDR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3mA |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 9.5V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1612BDR2G to view detailed technical specifications.
No datasheet is available for this part.