The NCP1615C4DR2G is an automotive DC/DC controller with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has 15 terminals and a dual terminal position. The device is packaged in a 15-pin R-PDSO-G15 package with dimensions of 3.9mm width and 9.9mm length. It operates within a supply voltage range of 9.5 to 28V and has a nominal supply voltage of 15V.
Onsemi NCP1615C4DR2G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 15 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G15 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 15 |
| Input Voltage-Max | 28 |
| Input Voltage-Min | 9.5 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP1615C4DR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.