The NCP1615C5DR2G is a dual function IC from Onsemi with a maximum operating temperature of 125°C and a temperature grade of AUTOMOTIVE. It has 15 terminals and a JEDEC package code of R-PDSO-G15. The device is available in a 3.9mm wide and 9.9mm long package. The input voltage range is from 9.5V to 28V and the supply voltage is 15V. The IC is suitable for use in automotive applications.
Onsemi NCP1615C5DR2G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 15 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G15 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 15 |
| Input Voltage-Max | 28 |
| Input Voltage-Min | 9.5 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP1615C5DR2G to view detailed technical specifications.
No datasheet is available for this part.