Onsemi NCP1615CDR2G technical specifications.
| Package/Case | SOIC |
| Frequency | 26kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 9.5V |
| Mount | Surface Mount |
| Operating Supply Current | 2mA |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1615CDR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
