Onsemi NCP161AFCT300T2G technical specifications.
| Accuracy | 2% |
| Dropout Voltage | 165mV |
| Lead Free | Lead Free |
| Min Current Limit | 450mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 450mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 450mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 23uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP161AFCT300T2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
