The NCP161AMX450TBG is a linear voltage regulator with a fixed output voltage of 4.5V and a maximum output current of 0.45A. It has a voltage tolerance of 2% and an operating temperature range of -40°C to 125°C. The device is packaged in an HVSON-8 package and is suitable for use in a variety of applications.
Onsemi NCP161AMX450TBG technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N4 |
| Width | 1 |
| Length | 1 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 5.5 |
| Output Voltage1-Min | 4.41 |
| Output Voltage1-Max | 4.59 |
| Output Current1-Max | 0.45 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.12 |
| Output Voltage1-Nom | 4.5 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Dropout Voltage1-Max | 0.21 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP161AMX450TBG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.