The NCP161BFCS180T2G is a single-output linear voltage regulator with an output voltage of 1.8V and a maximum output current of 450mA. It operates over a wide input voltage range of 1.9V to 5.5V and has a dropout voltage of 300mV. The device is RoHS compliant and features a power supply rejection ratio of 48dB. It is suitable for surface mount applications and has a quiescent current of 23uA. The regulator is rated for operation over a temperature range of -40°C to 125°C.
Onsemi NCP161BFCS180T2G technical specifications.
| Accuracy | 2% |
| Dropout Voltage | 300mV |
| Lead Free | Lead Free |
| Min Current Limit | 450mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 450mA |
| Min Output Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 450mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 48dB |
| Quiescent Current | 23uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP161BFCS180T2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.