The NCP161BFCS250T2G is a single-output linear voltage regulator with an output voltage of 2.5V and a maximum output current of 450mA. It operates over a temperature range of -40°C to 125°C and is packaged in a WLCSP-4 surface mount package. The device is RoHS compliant and has a power supply rejection ratio of 48dB. It has a quiescent current of 23uA and is available in a tape and reel packaging format.
Onsemi NCP161BFCS250T2G technical specifications.
| Accuracy | 2% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 450mA |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 450mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 48dB |
| Quiescent Current | 23uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP161BFCS250T2G to view detailed technical specifications.
No datasheet is available for this part.