The NCP163AFCS180T2G is a single-output linear voltage regulator with a fixed output voltage of 1.8V and a maximum output current of 0.25A. It operates from an input voltage range of 2.2V to 5.5V and has a maximum junction temperature of 150°C. The device is packaged in a 4-terminal S-PBGA-B4 package with a width and length of 0.64mm. It is suitable for use in applications requiring a stable and efficient voltage supply.
Onsemi NCP163AFCS180T2G technical specifications.
| Number of Terminals | 4 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B4 |
| Width | 0.64 |
| Length | 0.64 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.2 |
| Output Voltage1-Min | 1.764 |
| Output Voltage1-Max | 1.836 |
| Output Current1-Max | 0.25 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.18 |
| Output Voltage1-Nom | 1.8 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Dropout Voltage1-Max | 0.25 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP163AFCS180T2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.