The NCP163AMX120TBG is a 1.2V linear voltage regulator with a maximum output current of 250mA. It is available in the XDFN-4 package type. The device operates over a temperature range of -40°C to 150°C. It is designed for use in applications where a stable and low-dropout voltage is required.
Onsemi NCP163AMX120TBG technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N4 |
| Width | 1 |
| Length | 1 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.2 |
| Output Voltage1-Min | 1.164 |
| Output Voltage1-Max | 1.236 |
| Output Current1-Max | 0.25 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 1.2 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP163AMX120TBG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.