
Onsemi NCP1652ADR2G technical specifications.
| Package/Case | SOIC |
| Frequency | 250kHz |
| Halogen Free | Halogen Free |
| Height | 1.75mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 770mW |
| Max Supply Current | 100mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Operating Supply Current | 6.25mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.023492oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1652ADR2G to view detailed technical specifications.
No datasheet is available for this part.
