The NCP170AMX120TCG is a linear voltage regulator LDO with a nominal output voltage of 1.2V. It operates over a wide input voltage range of 2.2V to 5.5V and can handle temperatures up to 85C. The device is packaged in an HVSON-8 package, suitable for surface mount applications.
Onsemi NCP170AMX120TCG technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N4 |
| Width | 1 |
| Length | 1 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.2 |
| Output Voltage1-Min | 1.176 |
| Output Voltage1-Max | 1.224 |
| Operating Temperature TJ-Max | 85 |
| Output Voltage1-Nom | 1.2 |
| Operating Temperature TJ-Min | -40 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP170AMX120TCG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.