The NCP170AMX150TCG is a 1.5V linear voltage regulator with a maximum input voltage of 5.5V and a minimum input voltage of 2.2V. It has a single output voltage of 1.5V with a minimum and maximum output voltage of 1.47V and 1.53V, respectively. The device operates over a temperature range of -40°C to 85°C. It is available in a 4-pin XDFN package.
Onsemi NCP170AMX150TCG technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N4 |
| Width | 1 |
| Length | 1 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.2 |
| Output Voltage1-Min | 1.47 |
| Output Voltage1-Max | 1.53 |
| Operating Temperature TJ-Max | 85 |
| Output Voltage1-Nom | 1.5 |
| Operating Temperature TJ-Min | -40 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP170AMX150TCG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.