The NCP170AMX170TCG is a 1.7V fixed linear voltage regulator from Onsemi. It has a maximum junction temperature of 85°C and a minimum junction temperature of -40°C. The regulator has a maximum input voltage of 6V and a minimum input voltage of 2.5V. It is available in a 4-pin HVSON package.
Onsemi NCP170AMX170TCG technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N4 |
| Width | 1 |
| Length | 1 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 1.683 |
| Output Voltage1-Max | 1.717 |
| Voltage Tolerance-Max | 1 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 85 |
| Output Voltage1-Nom | 1.7 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP170AMX170TCG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.