The NCP170AMX180TCG is a 1.8V linear voltage regulator from Onsemi. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The regulator has a dropout voltage of 0.48V and can handle input voltages between 2.2V and 5.5V. It is packaged in a 4-pin XDFN package.
Onsemi NCP170AMX180TCG technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N4 |
| Width | 1 |
| Length | 1 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.2 |
| Output Voltage1-Min | 1.764 |
| Output Voltage1-Max | 1.836 |
| Operating Temperature TJ-Max | 85 |
| Output Voltage1-Nom | 1.8 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.48 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP170AMX180TCG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.