The NCP170AMX320TCG is a linear voltage regulator with a fixed output voltage of 3.2V. It has a maximum input voltage of 5.5V and an absolute maximum input voltage of 6V. The device operates over a temperature range of -40°C to 85°C. It is available in a 4-pin HVSON package.
Onsemi NCP170AMX320TCG technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N4 |
| Width | 1 |
| Length | 1 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Output Voltage1-Min | 3.168 |
| Output Voltage1-Max | 3.232 |
| Voltage Tolerance-Max | 1 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 85 |
| Output Voltage1-Nom | 3.2 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP170AMX320TCG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.