The NCP170AXV120T2G is a 1.2V linear voltage regulator LDO with a minimum input voltage of 2.2V and a maximum input voltage of 5.5V. It has a single function and six terminals in a dual terminal position. The device is packaged in a 6-pin SOT-563 package with a width of 1.2mm and a length of 1.6mm. The operating temperature range is from -40°C to 85°C.
Onsemi NCP170AXV120T2G technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F6 |
| Width | 1.2 |
| Length | 1.6 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.2 |
| Output Voltage1-Min | 1.176 |
| Output Voltage1-Max | 1.224 |
| Operating Temperature TJ-Max | 85 |
| Output Voltage1-Nom | 1.2 |
| Operating Temperature TJ-Min | -40 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP170AXV120T2G to view detailed technical specifications.
No datasheet is available for this part.