The NCP170AXV150T2G is a linear voltage regulator LDO with a nominal output voltage of 1.5V, operating over an input voltage range of 2.2V to 5.5V. It features a 6-pin VSOF package with a width of 1.2mm and a length of 1.6mm. The device is rated to operate over a temperature range of -40°C to 85°C. It is suitable for use in power management applications.
Onsemi NCP170AXV150T2G technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F6 |
| Width | 1.2 |
| Length | 1.6 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.2 |
| Output Voltage1-Min | 1.47 |
| Output Voltage1-Max | 1.53 |
| Operating Temperature TJ-Max | 85 |
| Output Voltage1-Nom | 1.5 |
| Operating Temperature TJ-Min | -40 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP170AXV150T2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.