The NCP170AXV280T2G is a dual output low dropout (LDO) voltage regulator from Onsemi. It features a nominal output voltage of 2.8V with a minimum of 2.744V and a maximum of 2.856V. The device operates over a temperature range of -40°C to 85°C junction temperature maximum. It is available in a 6-pin VSOF package.
Onsemi NCP170AXV280T2G technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F6 |
| Width | 1.2 |
| Length | 1.6 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 3.8 |
| Output Voltage1-Min | 2.744 |
| Output Voltage1-Max | 2.856 |
| Operating Temperature TJ-Max | 85 |
| Output Voltage1-Nom | 2.8 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.3 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP170AXV280T2G to view detailed technical specifications.
No datasheet is available for this part.