The NCP170BMX135TCG is a fixed voltage regulator with a nominal output voltage of 1.35V. It has a maximum input voltage of 5.5V and a maximum operating temperature of 85°C. The device is available in a 4-pin HVSON package. The NCP170BMX135TCG is a linear voltage regulator, suitable for use in a variety of applications where a stable voltage reference is required.
Onsemi NCP170BMX135TCG technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N4 |
| Width | 1 |
| Length | 1 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 1.3365 |
| Output Voltage1-Max | 1.3635 |
| Voltage Tolerance-Max | 1 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 85 |
| Output Voltage1-Nom | 1.35 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP170BMX135TCG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.