This low dropout linear regulator has a minimum input voltage of 2.2V and a maximum input voltage of 5.5V. The output voltage is nominally 1.5V with a minimum of 1.47V and a maximum of 1.53V. The device is rated for operation up to 85C and has a minimum operating temperature of -40C.
Onsemi NCP170BMX150TCG technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N4 |
| Width | 1 |
| Length | 1 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.2 |
| Output Voltage1-Min | 1.47 |
| Output Voltage1-Max | 1.53 |
| Operating Temperature TJ-Max | 85 |
| Output Voltage1-Nom | 1.5 |
| Operating Temperature TJ-Min | -40 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP170BMX150TCG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.