The NCP170BXV180T2G is a 1.8V low dropout (LDO) linear voltage regulator from Onsemi. It features a 6-pin SOT-563 package and operates over a temperature range of -40°C to 85°C. The regulator accepts input voltages between 2.2V and 5.5V and provides a stable output voltage of 1.764V to 1.836V. It has a dropout voltage of up to 0.48V and is suitable for use in a variety of applications requiring a low voltage and low power consumption.
Onsemi NCP170BXV180T2G technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F6 |
| Width | 1.2 |
| Length | 1.6 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.2 |
| Output Voltage1-Min | 1.764 |
| Output Voltage1-Max | 1.836 |
| Operating Temperature TJ-Max | 85 |
| Output Voltage1-Nom | 1.8 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.48 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP170BXV180T2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.