The NCP170BXV250T2G is a dual output linear voltage regulator IC from Onsemi with a maximum operating temperature of 85°C. It has a minimum input voltage of 3.5V and a maximum input voltage of 5.5V. The output voltage is regulated between 2.45V and 2.55V. The device is packaged in a 6-pin SOT-563 package.
Onsemi NCP170BXV250T2G technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F6 |
| Width | 1.2 |
| Length | 1.6 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 3.5 |
| Output Voltage1-Min | 2.45 |
| Output Voltage1-Max | 2.55 |
| Operating Temperature TJ-Max | 85 |
| Output Voltage1-Nom | 2.5 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.33 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP170BXV250T2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.