
The NCP176AMX330TCG is a 3.3V linear voltage regulator with a fixed output voltage of 3.3V and a maximum output current of 500mA. It has a maximum input voltage of 5.5V and a minimum input voltage of 1.4V. The regulator operates over a temperature range of -40°C to 85°C and has a dropout voltage of 0.11V at 500mA. It is available in a 6-pin HXSON package.
Onsemi NCP176AMX330TCG technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 1.2 |
| Length | 1.2 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 1.4 |
| Output Voltage1-Min | 3.2505 |
| Output Voltage1-Max | 3.3495 |
| Output Current1-Max | 0.5 |
| Voltage Tolerance-Max | 0.8 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 85 |
| Dropout Voltage1-Nom | 0.11 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Line Regulation-Max | 0.0135 |
| Load Regulation-Max | 0.005 |
| Dropout Voltage1-Max | 0.165 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP176AMX330TCG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.