The NCP176BMX100TCG is a single linear voltage regulator with a nominal output voltage of 1V and a maximum output current of 0.5A. It has a maximum operating temperature of 85°C and is packaged in a 6-pin S-PDSO-N6 package. The input voltage range is from 1.4V to 5.5V, and the output voltage tolerance is 0.8% maximum. The device has a fixed output voltage and is suitable for use in a variety of applications.
Onsemi NCP176BMX100TCG technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 1.2 |
| Length | 1.2 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 1.4 |
| Output Voltage1-Min | 0.945 |
| Output Voltage1-Max | 1.05 |
| Output Current1-Max | 0.5 |
| Voltage Tolerance-Max | 0.8 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 85 |
| Output Voltage1-Nom | 1 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Line Regulation-Max | 0.0041 |
| Load Regulation-Max | 0.005 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP176BMX100TCG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.